Part Details for MDM-37SCBRM7-A30 by ITT Interconnect Solutions
Overview of MDM-37SCBRM7-A30 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-37SCBRM7-A30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P2526
|
Newark | Micros |Itt Cannon MDM-37SCBRM7-A30 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$610.9600 / $673.0100 | Buy Now |
DISTI #
MDM-37SCBRM7-A30-ND
|
DigiKey | CONN MICRO-D RCPT 37POS R/A SLDR Min Qty: 10 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$670.0960 | Buy Now |
DISTI #
MDM-37SCBRM7-A30
|
Avnet Americas | Conn Micro D-Subminiature SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port - Bulk (Alt: MDM-37SCBRM7-A30) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$304.7125 / $788.3960 | Buy Now |
DISTI #
965-MDM-37SCBRM7-A30
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Not Compliant | 0 |
|
$670.0000 | Order Now |
DISTI #
ITTMDM-37SCBRM7-A30
|
Heilind Electronics | MDM-37SCBRM7-A30 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$555.4700 / $1,352.3800 | Buy Now | |
DISTI #
MDM-37SCBRM7-A30
|
Avnet Americas | Conn Micro D-Subminiature SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port - Bulk (Alt: MDM-37SCBRM7-A30) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$304.7125 / $788.3960 | Buy Now |
DISTI #
MDM-37SCBRM7-A30
|
Avnet Americas | Conn Micro D-Subminiature SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port - Bulk (Alt: MDM-37SCBRM7-A30) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$304.7125 / $788.3960 | Buy Now |
DISTI #
ITTMDM-37SCBRM7-A30
|
Interstate Connecting Components | MDM-37SCBRM7-A30 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$555.4700 / $1,352.3800 | Buy Now |
Part Details for MDM-37SCBRM7-A30
MDM-37SCBRM7-A30 CAD Models
MDM-37SCBRM7-A30 Part Data Attributes
|
MDM-37SCBRM7-A30
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-37SCBRM7-A30
ITT Interconnect Solutions
D Type Connector, 37 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 37 Weeks | |
Body Breadth | 0.31 inch | |
Body Depth | 0.52 inch | |
Body Length | 1.485 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | ANODIZED BLACK | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Withdrawl Force-Min | .139 N |