Part Details for MDM-37SCBRM7 by ITT Interconnect Solutions
Overview of MDM-37SCBRM7 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-37SCBRM7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P2524
|
Newark | Micros |Itt Cannon MDM-37SCBRM7 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$414.7600 / $456.8900 | Buy Now |
DISTI #
1003-MDM-37SCBRM7-ND
|
DigiKey | CONN MICRO-D RCPT 37POS R/A SLDR Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
50 In Stock |
|
$454.9060 / $490.9100 | Buy Now |
DISTI #
MDM-37SCBRM7
|
Avnet Americas | Conn Micro D-Subminiature SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port - Bulk (Alt: MDM-37SCBRM7) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$240.5125 / $599.4555 | Buy Now |
DISTI #
965-MDM-37SCBRM7
|
Mouser Electronics | D-Sub Micro-D Connectors MDM-37SCBRM7 RoHS: Not Compliant | 0 |
|
$454.8400 | Order Now |
DISTI #
ITTMDM-37SCBRM7
|
Heilind Electronics | MDM-37SCBRM7 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D Type Connector - 37 Contact - Female - 0.05 inch Pitch - Solder Terminal - #2-56 - Plug |
3 In Stock |
|
$421.2400 / $443.1500 | Buy Now |
|
Quest Components | 1 |
|
$204.8795 | Buy Now | |
DISTI #
MDM-37SCBRM7
|
Avnet Americas | Conn Micro D-Subminiature SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port - Bulk (Alt: MDM-37SCBRM7) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$240.5125 / $599.4555 | Buy Now |
DISTI #
MDM-37SCBRM7
|
Avnet Americas | Conn Micro D-Subminiature SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port - Bulk (Alt: MDM-37SCBRM7) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$240.5125 / $599.4555 | Buy Now |
DISTI #
ITTMDM-37SCBRM7
|
Interstate Connecting Components | MDM-37SCBRM7 | 0 |
|
Buy Now |
Part Details for MDM-37SCBRM7
MDM-37SCBRM7 CAD Models
MDM-37SCBRM7 Part Data Attributes
|
MDM-37SCBRM7
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-37SCBRM7
ITT Interconnect Solutions
D Type Connector, 37 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.31 inch | |
Body Depth | 0.52 inch | |
Body Length | 1.485 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MDM-37SCBRM7
This table gives cross-reference parts and alternative options found for MDM-37SCBRM7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-37SCBRM7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRPM2L-37SCBRR1TN-.125513 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-37SCBRM7 vs GRPM2L-37SCBRR1TN-.125513 |
GRPM1L-37SCBRR5TC-.172513 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-37SCBRM7 vs GRPM1L-37SCBRR5TC-.172513 |
GRPM1L-37SCBRR4N-.150513 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-37SCBRM7 vs GRPM1L-37SCBRR4N-.150513 |
GRPM2L-37SCBRR2N-.150 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-37SCBRM7 vs GRPM2L-37SCBRR2N-.150 |
GRPM2L-37SCBRR5TN-.080513 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-37SCBRM7 vs GRPM2L-37SCBRR5TN-.080513 |
GRPM1L-37SCBRR3TN-.125 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-37SCBRM7 vs GRPM1L-37SCBRR3TN-.125 |
GRPM2L-37SCBRR6TN-.080 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-37SCBRM7 vs GRPM2L-37SCBRR6TN-.080 |
GRPM3L-37SCBRBC-.140513 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-37SCBRM7 vs GRPM3L-37SCBRBC-.140513 |
GRPM4L-37SCBRR2TC-.150513 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-37SCBRM7 vs GRPM4L-37SCBRR2TC-.150513 |
GRPM6L-37SCBRR3C-.172 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-37SCBRM7 vs GRPM6L-37SCBRR3C-.172 |