Part Details for MDM-37SCBRM7TL61-A174 by ITT Interconnect Solutions
Overview of MDM-37SCBRM7TL61-A174 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-37SCBRM7TL61-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T7477
|
Newark | Micros |Itt Cannon MDM-37SCBRM7TL61-A174 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$510.3300 / $562.1600 | Buy Now |
DISTI #
MDM-37SCBRM7TL61-A174-ND
|
DigiKey | CONN MICRO-D RCPT 37POS R/A Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$559.7210 | Buy Now |
DISTI #
MDM-37SCBRM7TL61-A174
|
Avnet Americas | Connector Micro D Subminiature Receptacle 37 Position 1.27mm Solder Right Angle Through Hole - Bulk (Alt: MDM-37SCBRM7TL61-A174) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$295.9375 / $737.5765 | Buy Now |
DISTI #
ITTMDM-37SCBRM7TL61-A174
|
Heilind Electronics | MDM-37SCBRM7TL61-A174 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$463.9800 / $1,129.6200 | Buy Now | |
DISTI #
MDM-37SCBRM7TL61-A174
|
Avnet Americas | Connector Micro D Subminiature Receptacle 37 Position 1.27mm Solder Right Angle Through Hole - Bulk (Alt: MDM-37SCBRM7TL61-A174) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$295.9375 / $737.5765 | Buy Now |
DISTI #
MDM-37SCBRM7TL61-A174
|
Avnet Americas | Connector Micro D Subminiature Receptacle 37 Position 1.27mm Solder Right Angle Through Hole - Bulk (Alt: MDM-37SCBRM7TL61-A174) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$295.9375 / $737.5765 | Buy Now |
|
Master Electronics | 0 |
|
$463.9800 / $1,129.6200 | Buy Now |
Part Details for MDM-37SCBRM7TL61-A174
MDM-37SCBRM7TL61-A174 CAD Models
MDM-37SCBRM7TL61-A174 Part Data Attributes
|
MDM-37SCBRM7TL61-A174
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-37SCBRM7TL61-A174
ITT Interconnect Solutions
MICRO
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body Breadth | 0.31 inch | |
Body Depth | 0.52 inch | |
Body Length | 1.485 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Withdrawl Force-Min | .139 N |