Part Details for MDM-37SCBRP-18-A174 by ITT Interconnect Solutions
Overview of MDM-37SCBRP-18-A174 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-37SCBRP-18-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P2550
|
Newark | Micros |Itt Cannon MDM-37SCBRP-18-A174 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$324.3200 / $357.2600 | Buy Now |
DISTI #
MDM-37SCBRP-18-A174-ND
|
DigiKey | CONN MICRO-D RCPT 37POS R/A SLDR Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$355.7060 | Buy Now |
DISTI #
MDM-37SCBRP-18-A17
|
Avnet Americas | Connector Micro D Subminiature Receptacle 37 Position 1.27mm Solder Right Angle Through Hole - Bulk (Alt: MDM-37SCBRP-18-A17) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$209.5625 / $468.7345 | Buy Now |
DISTI #
965-096521-0695
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$355.6500 | Order Now |
DISTI #
ITTMDM-37SCBRP-18-A174
|
Heilind Electronics | MDM-37SCBRP-18-A174 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$294.8600 / $717.8800 | Buy Now | |
DISTI #
MDM-37SCBRP-18-A17
|
Avnet Americas | Connector Micro D Subminiature Receptacle 37 Position 1.27mm Solder Right Angle Through Hole - Bulk (Alt: MDM-37SCBRP-18-A17) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$209.5625 / $468.7345 | Buy Now |
DISTI #
ITTMDM-37SCBRP-18-A174
|
Interstate Connecting Components | MDM-37SCBRP-18-A174 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$294.8600 / $717.8800 | Buy Now |