Part Details for MDM-37SH011K by ITT Interconnect Solutions
Overview of MDM-37SH011K by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-37SH011K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P2598
|
Newark | Micros |Itt Cannon MDM-37SH011K Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$257.7400 / $283.9200 | Buy Now |
DISTI #
1003-MDM-37SH011K-ND
|
DigiKey | CABLE ASSY D-MIC-D 37P 914.4MM Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$282.6890 | Buy Now |
DISTI #
MDM-37SH011K
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG 37 POS Micro D-Sub SKT Crimp - Bulk (Alt: MDM-37SH011K) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$149.4625 / $372.5160 | Buy Now |
DISTI #
MDM-37SH011K
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG 37 POS Micro D-Sub SKT Crimp - Bulk (Alt: MDM-37SH011K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITTMDM-37SH011K
|
Heilind Electronics | MDM-37SH011K | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$234.3300 / $436.2800 | Buy Now | |
DISTI #
MDM-37SH011K
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG 37 POS Micro D-Sub SKT Crimp - Bulk (Alt: MDM-37SH011K) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$149.4625 / $372.5160 | Buy Now |
DISTI #
MDM-37SH011K
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG 37 POS Micro D-Sub SKT Crimp - Bulk (Alt: MDM-37SH011K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MDM-37SH011K
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG 37 POS Micro D-Sub SKT Crimp - Bulk (Alt: MDM-37SH011K) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$149.4625 / $372.5160 | Buy Now |
DISTI #
MDM-37SH011K
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG 37 POS Micro D-Sub SKT Crimp - Bulk (Alt: MDM-37SH011K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ |
Part Details for MDM-37SH011K
MDM-37SH011K CAD Models
MDM-37SH011K Part Data Attributes
|
MDM-37SH011K
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-37SH011K
ITT Interconnect Solutions
CANMDM-37SH011K
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.485 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |
Alternate Parts for MDM-37SH011K
This table gives cross-reference parts and alternative options found for MDM-37SH011K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-37SH011K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDL-37S-6C4-.125P | D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, | Glenair Inc | MDM-37SH011K vs MWDL-37S-6C4-.125P |
MWDL-37S-4C3-.125B | D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, | Glenair Inc | MDM-37SH011K vs MWDL-37S-4C3-.125B |
RMDM-37SH001P-A174 | D Microminiature Connector, 37 Contact(s), Female, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MDM-37SH011K vs RMDM-37SH001P-A174 |