Part Details for MDM-9SL97M1-A141 by ITT Interconnect Solutions
Overview of MDM-9SL97M1-A141 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-9SL97M1-A141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P3531
|
Newark | Micros |Itt Cannon MDM-9SL97M1-A141 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$273.1800 / $300.9300 | Buy Now |
DISTI #
MDM-9SL97M1-A141-ND
|
DigiKey | CONN MICRO-D RCPT 9POS PNL MNT Min Qty: 10 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$299.6200 | Buy Now |
DISTI #
MDM-9SL97M1-A141
|
Avnet Americas | Connector Micro D Subminiature Receptacle 9 Position 1.27mm Crimp Straight Panel Mount - Bulk (Alt: MDM-9SL97M1-A141) Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$157.1375 / $394.8270 | Buy Now |
DISTI #
965-MDM-9SL97M1-A141
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$292.7800 / $299.6100 | Order Now |
DISTI #
ITTMDM-9SL97M1-A141
|
Heilind Electronics | MDM-9SL97M1-A141 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$248.3700 / $462.4100 | Buy Now |
DISTI #
ITTMDM-9SL97M1-A141
|
Interstate Connecting Components | MDM-9SL97M1-A141 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$248.3700 / $462.4100 | Buy Now |