Part Details for MDM98479-84 by ITT Interconnect Solutions
Overview of MDM98479-84 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM98479-84
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H7624
|
Newark | Micros |Itt Cannon MDM98479-84 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$664.9900 / $732.5300 | Buy Now |
DISTI #
1003-MDM98479-84-ND
|
DigiKey | CONN/SAVER SZ 51 W/HDW CAD Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
8 In Stock |
|
$697.8710 / $760.8400 | Buy Now |
DISTI #
MDM98479-84
|
Avnet Americas | Conn Saver Connector PIN/SKT 51 POS ST 1 Port - Bulk (Alt: MDM98479-84) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$397.4125 / $961.1120 | Buy Now |
DISTI #
965-MDM98479-84
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$697.7700 | Order Now |
DISTI #
ITTMDM98479-84
|
Heilind Electronics | MDM98479-84 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$623.6800 / $1,558.5600 | Buy Now | |
DISTI #
MDM98479-84
|
Avnet Americas | Conn Saver Connector PIN/SKT 51 POS ST 1 Port - Bulk (Alt: MDM98479-84) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$397.4125 / $961.1120 | Buy Now |
DISTI #
MDM98479-84
|
Avnet Americas | Conn Saver Connector PIN/SKT 51 POS ST 1 Port - Bulk (Alt: MDM98479-84) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$397.4125 / $961.1120 | Buy Now |
DISTI #
ITTMDM98479-84
|
Interstate Connecting Components | MDM98479-84 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$623.6800 / $1,558.5600 | Buy Now |