Part Details for MDMA1400C1600CC by IXYS Corporation
Overview of MDMA1400C1600CC by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MDMA1400C1600CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-MDMA1400C1600CC-ND
|
DigiKey | DIODE MOD GP 1600V 700A COMPACK Min Qty: 3 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$195.2267 / $208.4367 | Buy Now |
DISTI #
747-MDMA1400C1600CC
|
Mouser Electronics | SCR Modules SCR COMPAK 1.6KV 700A MODULE RoHS: Compliant | 0 |
|
$189.4700 / $206.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 | 0 |
|
$209.6100 | Buy Now |
DISTI #
MDMA1400C1600CC
|
TTI | SCR Modules SCR COMPAK 1.6KV 700A MODULE Min Qty: 3 Package Multiple: 3 Container: Box | Americas - 0 |
|
$182.1200 / $204.6200 | Buy Now |
DISTI #
MDMA1400C1600CC
|
TME | Module: diode, double,common cathode, 1.6kV, If: 700Ax2, ComPack Min Qty: 1 | 0 |
|
$253.3500 / $286.7700 | RFQ |