Part Details for MDMA425P1600PTSF by IXYS Corporation
Overview of MDMA425P1600PTSF by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDMA425P1600PTSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-MDMA425P1600PTSF-ND
|
DigiKey | DIODE MOD GP 1.6KV 425A SIMBUS Min Qty: 24 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$131.4429 | Buy Now |
DISTI #
747-MDMA425P1600PTSF
|
Mouser Electronics | SCR Modules 425A 1600V PHASE LEG+NTC MODUL RoHS: Compliant | 0 |
|
$131.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 | 0 |
|
$137.0100 | Buy Now |
DISTI #
MDMA425P1600PTSF
|
TTI | SCR Modules 425A 1600V PHASE LEG+NTC MODUL Min Qty: 24 Package Multiple: 24 Container: Box | Americas - 0 |
|
$125.0800 / $130.1400 | Buy Now |
DISTI #
MDMA425P1600PTSF
|
TME | Module: diode, double series, 1.6kV, If: 425A, SimBus F, Ifsm: 10kA Min Qty: 1 | 0 |
|
$165.4700 / $207.3700 | RFQ |