Part Details for MDO3024 by Tektronix Inc
Overview of MDO3024 by Tektronix Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDO3024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1617
|
Newark | Oscilloscope, 4-Channel, 200Mhz, 2.5Gs/S, Product Range:Mdo3000 Series, Scope Channels:4 Channel, Bandwidth:200Mhz, Sampling Rate:2.5Gsps, Display Memory Depth:10 Mpts, Calculated Rise Time:2Ns, Scope Display Type:Wvga Lcd Color Rohs Compliant: Yes |Tektronix MDO3024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
795-MDO3024
|
Mouser Electronics | Benchtop Oscilloscopes Mixed Domain Oscilloscope, (4) 200MHz analog channels, 10M record length, 200MHz spectrum analyzer, 3-year warranty, Certificate of Traceable Calibration Standard RoHS: Compliant | 0 |
|
$8,860.0000 | Order Now |
DISTI #
70332551
|
RS | Oscilloscope, 200 MHz, 4 Analog ch., 1 RF ch., 10M record length, MDO3000 Series | Tektronix MDO3024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$8,860.0000 | Buy Now |
DISTI #
2381342
|
element14 Asia-Pacific | OSCILLOSCOPE, 4CH, 200MHZ, 2.5GSPS RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$10,493.8773 | Buy Now |
DISTI #
2381342
|
Farnell | OSCILLOSCOPE, 4CH, 200MHZ, 2.5GSPS RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Each | 9 |
|
$8,813.2309 | Buy Now |
DISTI #
21331.1
|
TestEquity LLC | Tektronix MDO3024 Mixed Domain Oscilloscope, 4/16 CH, 200MHz, 2.5 GS/s, MDO3000 Series | 2 |
|
$8,860.0000 | Buy Now |