-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWR SPLY,SW,60W,24V/2.5A,DIN, 85-264VAC,UL/CB/TUV/CE/CUL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7270
|
Newark | Power Supply, Ac-Dc, 24V, 2.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:60W, Output Voltage - Output 1:24V, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well MDR-60-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1030 |
|
$28.3400 / $30.7900 | Buy Now |
DISTI #
1866-1043-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 60W Min Qty: 1 Lead time: 12 Weeks Container: Box |
1867 In Stock |
|
$22.3220 / $25.7000 | Buy Now |
DISTI #
MDR-60-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 2.5A 60W - Boxed Product (Development Kits) (Alt: MDR-60-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$18.0000 / $20.3000 | Buy Now |
DISTI #
709-MDR60-24
|
Mouser Electronics | DIN Rail Power Supplies 60W 24V 2.5A RoHS: Compliant | 0 |
|
$22.3200 / $25.7000 | Order Now |
DISTI #
70069741
|
RS | Power Supply, AC-DC,24V,2.5A,100-264V In, Enclosed, DIN Rail, PFC,60W, MDR Series | MEAN WELL MDR-60-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 373 |
|
$23.6200 / $25.4000 | Buy Now |
|
Future Electronics | MDR-60 Series 60 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Kit | 55Kit |
|
$20.3000 / $21.3200 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 24V@2.5A - 60W. RoHS: Compliant |
1181 In Stock 504 On Order |
|
$18.0000 / $20.3000 | Buy Now |
DISTI #
70810144
|
Verical | AC/DC Power Supply Single-OUT 24V 2.5A 60W 9-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2314 | Americas - 1146 |
|
$22.8684 / $26.1598 | Buy Now |
DISTI #
71284264
|
Verical | AC/DC Power Supply Single-OUT 24V 2.5A 60W 9-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 364 |
|
$19.6500 / $20.3300 | Buy Now |
DISTI #
62445767
|
Verical | AC/DC Power Supply Single-OUT 24V 2.5A 60W 9-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2231 | Americas - 33 |
|
$25.4644 / $29.1251 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDR-60-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MDR-60-24
Mean Well
PWR SPLY,SW,60W,24V/2.5A,DIN, 85-264VAC,UL/CB/TUV/CE/CUL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES WITH 120-370VDC SUPPLY | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X10 | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES |