Part Details for MDS-300APB12 AA by Delta Electronics Inc
Overview of MDS-300APB12 AA by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDS-300APB12 AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-1192-ND
|
DigiKey | AC/DC CONVERTER 12V 220W Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
27 In Stock |
|
$124.6623 / $137.3400 | Buy Now |
DISTI #
108-MDS-300APB12AA
|
Mouser Electronics | Switching Power Supplies 300W/12V power supply RoHS: Compliant | 3 |
|
$123.9400 / $137.2900 | Buy Now |
DISTI #
75116287
|
RS | 300W/12V power supply | Delta Electronics MDS-300APB12 AA RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$137.2000 | RFQ |
|
Future Electronics | MDS Series 300 W 12 V 3 x 5" Open Frame Medical Power Supply RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 46 Weeks Container: Bulk | 0Bulk |
|
$133.9500 / $140.6400 | Buy Now |
|
Neutron USA | Switching Power Supplies 300W, 12Vdc 3x5" Open Frame | 10 |
|
$413.0300 | Buy Now |