-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH REED SPST-NO 350MA 140V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HE564CT-ND
|
DigiKey | SWITCH REED SPST-NO 350MA 140V Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
49340 In Stock |
|
$0.6944 / $1.0300 | Buy Now |
DISTI #
934-MDSM-10R20-25
|
Mouser Electronics | Magnetic / Reed Switches SWITCH REED RoHS: Compliant | 23593 |
|
$0.6940 / $1.0300 | Buy Now |
|
Future Electronics | MDSM-10 Series SPST 0.5A 20~25 AT PCB SMT Glass Body Magnetic Reed Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.7400 | Buy Now |
|
Future Electronics | MDSM-10 Series SPST 0.5A 20~25 AT PCB SMT Glass Body Magnetic Reed Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7400 | Buy Now |
DISTI #
MDSM-10R-20-25
|
TTI | Magnetic / Reed Switches SWITCH REED RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.6870 | Buy Now |
DISTI #
MDSM-10R-20-25
|
TME | Reed switch, Range: 20÷25AT, Pswitch: 10W, Ø1.8x10.16mm, 500mA Min Qty: 3000 | 0 |
|
$1.3100 | RFQ |
DISTI #
REL7695
|
Rutronik | REED 1NO 10mmglass SMT AT20-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 5 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2369 | Buy Now |
DISTI #
SMC-MDSM-10R-20-25
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 30 |
|
RFQ | |
DISTI #
2882652
|
element14 Asia-Pacific | REED SWITCH, SPST-NO, 0.5A, 200V, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8426 / $1.4360 | Buy Now |
DISTI #
4209296
|
element14 Asia-Pacific | REED SWITCH, SPST-NO, 0.5A, 200VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9378 / $1.4360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDSM-10R-20-25
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MDSM-10R-20-25
Littelfuse Inc
SWITCH REED SPST-NO 350MA 140V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 10.16 mm | |
Body Length or Diameter | 1.8 mm | |
Contact (AC) Max Rating R Load | .35A@140VAC | |
Contact Current(AC)-Max | 0.35 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@200VDC | |
Contact Voltage(AC)-Max | 140 V | |
Contact Voltage(DC)-Max | 200 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Pull-in Value-Max | 25 AT | |
Pull-in Value-Min | 20 AT | |
Resonant Frequency-Nom | 6.5 kHz | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | DRY REED SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER |