Part Details for MDT100N06 by Minos
Overview of MDT100N06 by Minos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDT100N06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 100A 143W 6m10V30A 2.8V250uA 1PCSNChannel TO-252-2L MOSFETs ROHS | 2410 |
|
$0.1955 / $0.2685 | Buy Now |