Part Details for MDT180B02001 by Amphenol Corporation
Overview of MDT180B02001 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDT180B02001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-MDT180B02001
|
Mouser Electronics | PCI Express / PCI Connectors PCIe M2 Connectors P=05mm H=18mm Key B 15&mu, in Au Plating RoHS: Compliant | 0 |
|
$1.0400 | Order Now |
DISTI #
MDT180B02001
|
Avnet Abacus | Conn Card Edge RCP 67 POS 0.5mm Solder RA SMD (Alt: MDT180B02001) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4372457
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.8991 / $3.5592 | Buy Now |