Part Details for ME1-B-94-712-1-A37-B-C by Carling Technologies
Overview of ME1-B-94-712-1-A37-B-C by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ME1-B-94-712-1-A37-B-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-ME1-B-94-712-1-A37-B-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 4 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.6700 | Buy Now |
DISTI #
691-ME1B947121A37BC
|
Mouser Electronics | Circuit Breakers ME1B947121A37BC RoHS: Compliant | 0 |
|
$41.2600 / $47.8500 | Order Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 12.5A 250VAC 80VDC Automotive |
27 In Stock |
|
$24.7900 / $39.3800 | Buy Now |
DISTI #
65276695
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 12.5A 250VAC 80VDC Automotive Medical Min Qty: 3 Package Multiple: 3 Date Code: 2251 | Americas - 27 |
|
$34.2910 / $49.8481 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 12.5A 250VAC 80VDC Automotive |
27 In Stock |
|
$24.7900 / $39.3800 | Buy Now |