Part Details for ME1014013401311 by Amphenol Corporation
Overview of ME1014013401311 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ME1014013401311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ME1014013401311
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 140 Contacts, Straddle Mount, Straight, Solder - Trays (Alt: ME1014013401311) Min Qty: 1800 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.8580 / $4.5862 | Buy Now |
DISTI #
64AH2349
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 140 Contacts, Straddle Mount, Straight, Solder - Product that comes on tape, but is not reeled (Alt: 64AH2349) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 266 Partner Stock |
|
$7.3300 / $8.7800 | Buy Now |
DISTI #
523-ME1014013401311
|
Mouser Electronics | Standard Card Edge Connectors Mini Cool Edge 060mm connector Gen Z EDSFF OCP 30 140 pins Straddle Mount RoHS: Compliant | 162 |
|
$4.4300 / $7.6700 | Buy Now |
DISTI #
ME1014013401311
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 140 Contacts, Straddle Mount, Straight, Solder - Trays (Alt: ME1014013401311) Min Qty: 1800 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.8580 / $4.5862 | Buy Now |
DISTI #
64AH2349
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 140 Contacts, Straddle Mount, Straight, Solder - Product that comes on tape, but is not reeled (Alt: 64AH2349) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 266 Partner Stock |
|
$7.3300 / $8.7800 | Buy Now |
DISTI #
ME1014013401311
|
Avnet Abacus | Card Edge Connector, Dual Side, 1.57 mm, 140 Contacts, Straddle Mount, Straight, Solder (Alt: ME1014013401311) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 2 Weeks, 6 Days | Abacus - 1800 |
|
Buy Now | |
DISTI #
4362855
|
Farnell | RoHS: Compliant Min Qty: 15 Container: Each | 0 |
|
$6.1242 | Buy Now |
|
New Advantage Corporation | ME1014013401311-Mini CoolEdge 0.6mm,140S,OCP'Straddle Mount, -0.3mm offs RoHS: Compliant Min Qty: 1 Package Multiple: 300 | 1500 |
|
$5.6300 / $6.0500 | Buy Now |