Part Details for ME1016810201041 by Amphenol Corporation
Overview of ME1016810201041 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ME1016810201041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ME1016810201041
|
Avnet Americas | Connector Mini Cool Edge Socket 168 POS 0.6mm Solder Right Angle SMD T/R - Tape and Reel (Alt: ME1016810201041) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$14.5283 / $17.2706 | Buy Now |
DISTI #
62AK0377
|
Avnet Americas | Connector Mini Cool Edge Socket 168 POS 0.6mm Solder Right Angle SMD T/R - Product that comes on tape, but is not reeled (Alt: 62AK0377) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 289 Partner Stock |
|
$15.8700 / $21.5900 | Buy Now |
DISTI #
649-ME1016810201041
|
Mouser Electronics | Standard Card Edge Connectors EDSFF OCP 30 Mini Cool Edge 060mm Gen 5 168 pins SMT RA Seating height 405mm RoHS: Compliant | 339 |
|
$19.4500 / $21.5900 | Buy Now |
DISTI #
ME1016810201041
|
TTI | Standard Card Edge Connectors EDSFF OCP 30 Mini Cool Edge 060mm Gen 5 168 pins SMT RA Seating height 405mm RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Reel |
Americas - 350 In Stock |
|
$19.4500 | Buy Now |
DISTI #
ME1016810201041
|
Avnet Americas | Connector Mini Cool Edge Socket 168 POS 0.6mm Solder Right Angle SMD T/R - Tape and Reel (Alt: ME1016810201041) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$14.5283 / $17.2706 | Buy Now |
DISTI #
62AK0377
|
Avnet Americas | Connector Mini Cool Edge Socket 168 POS 0.6mm Solder Right Angle SMD T/R - Product that comes on tape, but is not reeled (Alt: 62AK0377) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 289 Partner Stock |
|
$15.8700 / $21.5900 | Buy Now |