Part Details for ME10A0503F01 by SL Power Electronics
Overview of ME10A0503F01 by SL Power Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for ME10A0503F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3629
|
Newark | Switcher Power Supply |Sl Power ME10A0503F01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7400 / $26.7500 | Buy Now |
DISTI #
271-2861-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 5V 10W Min Qty: 1 Lead time: 8 Weeks Container: Box |
176 In Stock |
|
$14.3330 / $17.5100 | Buy Now |
DISTI #
675-ME10A0503F01
|
Mouser Electronics | Desktop AC Adapters Desktop IEC60320 C14 5Vdc, 10W, Level VI RoHS: Compliant | 33 |
|
$14.3300 / $17.5100 | Buy Now |
DISTI #
70606691
|
RS | Power Supply, AC-DC, Medical, Class I Desktop, 5V,2A, 90-264V In | SL Power ( Ault / Condor ) ME10A0503F01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 74 |
|
$9.3000 | Buy Now |
|
Onlinecomponents.com | Plug-In Adapter Single-OUT 5V 2A 10W RoHS: Compliant |
608 Partner Stock |
|
$13.9300 / $17.9700 | Buy Now |
DISTI #
000000000005385006
|
Sager | Desktop AC Adapters Desktop IEC60320 C14 5Vdc, 10W, Level VI Min Qty: 1 | 0 |
|
$12.7000 / $13.6800 | Buy Now |
|
Master Electronics | Plug-In Adapter Single-OUT 5V 2A 10W RoHS: Compliant |
608 Partner Stock |
|
$13.9300 / $17.9700 | Buy Now |
Part Details for ME10A0503F01
ME10A0503F01 CAD Models
ME10A0503F01 Part Data Attributes:
|
ME10A0503F01
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
ME10A0503F01
SL Power Electronics
AC/DC DESKTOP ADAPTER 5V 10W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO |