Part Details for ME10A1203B01 by Advanced Energy Industries Inc
Overview of ME10A1203B01 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ME10A1203B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ME10A1203B01
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 1A 12W - Bulk (Alt: ME10A1203B01) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5431 / $17.2961 | Buy Now |
DISTI #
675-ME10A1203B01
|
Mouser Electronics | Wall Mount AC Adapters WallPlug/Interchange 12Vdc, 10W, Level VI RoHS: Compliant | 40 |
|
$16.2400 / $19.6400 | Buy Now |
DISTI #
ME10A1203B01
|
Avnet Abacus | (Alt: ME10A1203B01) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |