Part Details for ME30A2402B01 by SL Power Electronics
Overview of ME30A2402B01 by SL Power Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ME30A2402B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ME30A2402B01-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 32W Min Qty: 250 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.1779 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.4400 / $55.6900 | Buy Now |
DISTI #
000000000005443720
|
Sager | Wall Mount AC Adapters Medical External Adapter, Level VI Min Qty: 1 | 0 |
|
$20.7300 / $24.8200 | Buy Now |