Part Details for ME3215-683KLC by Coilcraft Inc
Overview of ME3215-683KLC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ME3215-683KLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-ME3215-683KLC
|
Mouser Electronics | Power Inductors - SMD 68uH Unshld 10% 320mA 3.4Ohms RoHS: Compliant | 0 |
|
$0.4940 | Order Now |
|
Coilcraft Direct | Power inductor, 10/20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 778 |
|
$0.2300 / $0.7800 | Buy Now |
DISTI #
2287917
|
element14 Asia-Pacific | INDUCTOR, 68UH, 0.32A, 10%, PWR, 12MHZ RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.4828 / $0.9450 | Buy Now |
DISTI #
2287917RL
|
element14 Asia-Pacific | INDUCTOR, 68UH, 0.32A, 10%, PWR, 12MHZ RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.4828 / $0.8644 | Buy Now |
DISTI #
2287917RL
|
Farnell | INDUCTOR, 68UH, 0.32A, 10%, PWR, 12MHZ RoHS: Compliant Min Qty: 50 Lead time: 8 Weeks, 1 Days Container: Reel | 0 |
|
$0.4108 / $0.6693 | Buy Now |
DISTI #
2287917
|
Farnell | INDUCTOR, 68UH, 0.32A, 10%, PWR, 12MHZ RoHS: Compliant Min Qty: 5 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4108 / $0.7655 | Buy Now |
Part Details for ME3215-683KLC
ME3215-683KLC CAD Models
ME3215-683KLC Part Data Attributes
|
ME3215-683KLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ME3215-683KLC
Coilcraft Inc
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1310 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1311 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 3.4 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.32 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver - Matte Tin - with Nickel barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |