Part Details for ME3220-823KLC by Coilcraft Inc
Overview of ME3220-823KLC by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ME3220-823KLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-ME3220-823KLC-ND
|
DigiKey | FIXED IND 82UH 340MA 3OHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2531 In Stock |
|
$0.4875 / $0.8800 | Buy Now |
DISTI #
994-ME3220-823KLC
|
Mouser Electronics | Power Inductors - SMD 82uH Unshld 10% 340mA 3Ohms RoHS: Compliant | 1611 |
|
$0.4600 / $1.0100 | Buy Now |
|
Coilcraft Direct | Power inductor, 10/20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 3164 |
|
$0.2200 / $0.7000 | Buy Now |
|
Perfect Parts Corporation | 6366 |
|
RFQ |
Part Details for ME3220-823KLC
ME3220-823KLC CAD Models
ME3220-823KLC Part Data Attributes:
|
ME3220-823KLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ME3220-823KLC
Coilcraft Inc
General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1211 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1211 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 3 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.34 A | |
Self Resonance Frequency | 13.7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper - Matte Tin -with Nickel barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |