Part Details for ME80201V2-0000-G99 by SUNON USA
Overview of ME80201V2-0000-G99 by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ME80201V2-0000-G99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ME80201V2-0000-G99
|
Avnet Asia | DC Fan Vapo Bearing 12VDC 95mA 1.14W 3000RPM 33CFM 35dBA Flange Mount (Alt: ME80201V2-0000-G99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |