Part Details for MEA-9111 by Moujen Switch
Overview of MEA-9111 by Moujen Switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEA-9111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3453-MEA-9111-ND
|
DigiKey | SWITCH LIMIT SPDT 6A 250V Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
720 In Stock |
|
$16.6900 / $22.4900 | Buy Now |