There are no models available for this part yet.
Overview of MEA-LGI-SM/189-00058-01 by Maxtena Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021311-00058T4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Receptacle Top entry, 58 contacts | |
20021321-00058D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 58 Positions, 1.27mm (0.05inch) pitch | |
20021323-00058T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 58 positions, 1.27mm (0.500in) pitch. |
Price & Stock for MEA-LGI-SM/189-00058-01 by Maxtena Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5420-MEA-LGI-SM/189-00058-01TB-ND
|
DigiKey | CELLULAR/LTE, ISM and GNSS Screw Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
25 In Stock |
|
$40.2000 / $45.2000 | Buy Now |