Part Details for MEA1D0515SC by Murata Power Solutions
Overview of MEA1D0515SC by Murata Power Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEA1D0515SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P1094
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, Fixed, 5.5 V, 4.5 V, 2 Rohs Compliant: Yes |Murata Power Solutions MEA1D0515SC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$5.2800 | Buy Now |
DISTI #
27P7527
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 1W, 15V, -15V, Power Supply Approvals:-, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:33Ma, Output Voltage - Output 2:-15V Rohs Compliant: Yes |Murata Power Solutions MEA1D0515SC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6000 / $5.2600 | Buy Now |
DISTI #
811-2679-5-ND
|
DigiKey | DC DC CONVERTER +/-15V 1W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
336 In Stock |
|
$3.7600 / $5.0800 | Buy Now |
|
Future Electronics | MEA1 Series 1 W 5 V input ±15 V Dual Output 1 kV Isolated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Container: Tube | 25Tube |
|
$3.9400 / $4.2500 | Buy Now |
|
Future Electronics | MEA1 Series 1 W 5 V input ±15 V Dual Output 1 kV Isolated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$3.9400 / $4.2500 | Buy Now |
DISTI #
MEA1D0515SC
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 15VDC, Uout2: -15VDC, SIP Min Qty: 1 | 25 |
|
$4.5500 / $6.0700 | Buy Now |
DISTI #
000000000002758408
|
Sager | Isolated DC/DC Converters - Through Hole 1W 5-15V SIP DUAL DC/DC Min Qty: 1 | 230 |
|
$4.0900 / $4.5200 | Buy Now |
|
Chip1Cloud | 1kVDC Isolated 1W Dual Output DC/DC Converters | DC DC CONVERTER +/-15V 1W | 1720 |
|
RFQ |