-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 4 Function(s), 10V, 0.1A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y5867
|
Newark | 2Mm X 1Mm X 0.7Mm, -40 To +85 Degc, 20Db (800Mhz To2000Mhz), 100Ma/Tape And Reel |Tdk MEA2010L101RT001 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MEA2010L101RT001
|
Avnet Americas | MEA2010L101RT001 - Tape and Reel (Alt: MEA2010L101RT001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3210 | Buy Now |
DISTI #
810-MEA2010L101RT001
|
Mouser Electronics | EMI Filter Circuits 2mm x 1mm x 0.7mm, -40 to +85 degC, 20dB (800MHz to2000MHz), 100mA RoHS: Compliant | 0 |
|
$0.2580 / $0.5200 | Order Now |
|
Future Electronics | EMI Filter Circuits NEW MFG PN 810-MEA2010L101RT001 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2270 | Buy Now |
DISTI #
MEA2010L101RT001
|
Avnet Americas | MEA2010L101RT001 - Tape and Reel (Alt: MEA2010L101RT001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3210 | Buy Now |
DISTI #
MEA2010L101RT001
|
Avnet Abacus | MEA2010L101RT001 (Alt: MEA2010L101RT001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | FILTER LC 100MHZ SMD | 26700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEA2010L101RT001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MEA2010L101RT001
TDK Corporation
Ferrite Chip, 4 Function(s), 10V, 0.1A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | SMD, 10 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | L-TYPE CIRCUIT | |
Attenuation Frequency-Max | 800 MHz | |
Attenuation@Freq-Max | 20 dB | |
Filter Type | FERRITE CHIP | |
Height | 0.7 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Rated Voltage | 10 V | |
Width | 1 mm |