Part Details for MEB1-128S by ITT Interconnect Solutions
Overview of MEB1-128S by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEB1-128S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P4393
|
Newark | Micros |Itt Cannon MEB1-128S Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,160.4100 / $1,278.2700 | Buy Now |
DISTI #
MEB1-128S-ND
|
DigiKey | CONN EDGE DUAL FML 128POS 0.020 Min Qty: 10 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,217.7950 | Buy Now |
DISTI #
MEB1-128S
|
Avnet Americas | Conn Micro Edgeboard SKT 128 POS 1.27mm Solder ST Edge Mount - Bulk (Alt: MEB1-128S) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$558.2750 / $1,677.1545 | Buy Now |
DISTI #
965-MEB1-128S
|
Mouser Electronics | Micro TCA Connectors | 0 |
|
$1,217.7900 | Order Now |
DISTI #
ITTMEB1-128S
|
Heilind Electronics | MEB1-128S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1,088.3400 / $2,719.7100 | Buy Now | |
DISTI #
ITTMEB1-128S
|
Interstate Connecting Components | MEB1-128S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1,088.3400 / $2,719.7100 | Buy Now |
Part Details for MEB1-128S
MEB1-128S CAD Models
MEB1-128S Part Data Attributes
|
MEB1-128S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MEB1-128S
ITT Interconnect Solutions
Board Connector, 128 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | MICROSOCKET, STANDARD: MIL-C55302/120 POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 128 |
Alternate Parts for MEB1-128S
This table gives cross-reference parts and alternative options found for MEB1-128S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEB1-128S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53-123-128C-MIL | Board Connector, 128 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | MEB1-128S vs 53-123-128C-MIL |
67288-564 | Board Connector, 128 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | MEB1-128S vs 67288-564 |
91091-564 | Board Connector, 128 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | MEB1-128S vs 91091-564 |
67683-564LF | Board Connector, 128 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | MEB1-128S vs 67683-564LF |
68431-564LF | Board Connector, 128 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | MEB1-128S vs 68431-564LF |
68671-564 | Board Connector, 128 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | MEB1-128S vs 68671-564 |
67288-564LF | Board Connector, 128 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | MEB1-128S vs 67288-564LF |
67375-064 | Board Connector, 128 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | MEB1-128S vs 67375-064 |
67120-564 | Board Connector, 128 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | MEB1-128S vs 67120-564 |
67375-064 | Board Connector, 128 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | MEB1-128S vs 67375-064 |