Part Details for MEB1-128SBR-20 by ITT Interconnect Solutions
Overview of MEB1-128SBR-20 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEB1-128SBR-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P4398
|
Newark | Micros |Itt Cannon MEB1-128SBR-20 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$988.2000 / $1,088.5700 | Buy Now |
DISTI #
MEB1-128SBR-20-ND
|
DigiKey | CONN EDGE DUAL FML 128POS 0.020 Min Qty: 10 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,037.0680 | Buy Now |
DISTI #
MEB1-128SBR-20
|
Avnet Americas | Conn Micro Edgeboard SKT 128 POS 1.27mm Solder RA Thru-Hole - Bulk (Alt: MEB1-128SBR-20) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$1,005.8609 | Buy Now |
DISTI #
965-MEB1-128SBR-20
|
Mouser Electronics | Micro TCA Connectors | 0 |
|
$1,036.9700 | Order Now |
DISTI #
ITTMEB1-128SBR-20
|
Heilind Electronics | MEB1-128SBR-20 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$926.8200 / $2,316.0900 | Buy Now |
DISTI #
ITTMEB1-128SBR-20
|
Interstate Connecting Components | MEB1-128SBR-20 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$926.8200 / $2,316.0900 | Buy Now |
Part Details for MEB1-128SBR-20
MEB1-128SBR-20 CAD Models
MEB1-128SBR-20 Part Data Attributes
|
MEB1-128SBR-20
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
MEB1-128SBR-20
ITT Interconnect Solutions
|
Samacsys Manufacturer | ITT CANNON |