Part Details for MEB1-128SBR by ITT Interconnect Solutions
Overview of MEB1-128SBR by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for MEB1-128SBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P4395
|
Newark | Micros |Itt Cannon MEB1-128SBR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,594.2800 / $1,656.5600 | Buy Now |
DISTI #
MEB1-128SBR-ND
|
DigiKey | CONN EDGE DUAL FML 128POS 0.020 Min Qty: 10 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,673.1200 | Buy Now |
DISTI #
MEB1-128SBR
|
Avnet Americas | Conn Micro Edgeboard SKT 128 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: MEB1-128SBR) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$943.6125 / $2,304.2305 | Buy Now |
DISTI #
965-MEB1-128SBR
|
Mouser Electronics | Micro TCA Connectors | 0 |
|
$1,619.0400 | Order Now |
DISTI #
ITTMEB1-128SBR
|
Heilind Electronics | MEB1-128SBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,480.0000 / $3,861.1400 | Buy Now |
|
Quest Components | MEB1-128SBR | 3 |
|
$671.7750 / $775.1250 | Buy Now |
DISTI #
ITTMEB1-128SBR
|
Interstate Connecting Components | MEB1-128SBR | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,480.0000 / $3,861.1400 | Buy Now |
Part Details for MEB1-128SBR
MEB1-128SBR CAD Models
MEB1-128SBR Part Data Attributes
|
MEB1-128SBR
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MEB1-128SBR
ITT Interconnect Solutions
Board Connector, 128 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 21 Weeks | |
Additional Feature | MICROSOCKET, STANDARD: MIL-C55302/120 POLARIZED | |
Body Breadth | 0.25 inch | |
Body Depth | 0.7 inch | |
Body Length | 3.95 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 128 |