Part Details for MEB1-128SS13 by ITT Interconnect Solutions
Overview of MEB1-128SS13 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEB1-128SS13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P4422
|
Newark | Micros |Itt Cannon MEB1-128SS13 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8,543.1500 / $8,893.2800 | Buy Now |
DISTI #
MEB1-128SS13-ND
|
DigiKey | CONN EDGE DUAL FML 128POS 0.020 Min Qty: 10 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9,406.5660 | Buy Now |
DISTI #
MEB1-128SS13
|
Avnet Americas | Conn Micro Edgeboard SKT 128 POS 1.27mm Solder Pot ST Panel Mount - Bulk (Alt: MEB1-128SS13) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$4,311.9375 / $12,954.7730 | Buy Now |
DISTI #
965-MEB1-128SS13
|
Mouser Electronics | Micro TCA Connectors | 0 |
|
$9,102.5300 | Order Now |
DISTI #
ITTMEB1-128SS13
|
Heilind Electronics | MEB1-128SS13 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8,320.8200 / $21,708.0000 | Buy Now |
DISTI #
ITTMEB1-128SS13
|
Interstate Connecting Components | MEB1-128SS13 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8,320.8200 / $21,708.0000 | Buy Now |