Part Details for MEB104K2E2AA215MA1 by Joey Electronics (Dongguan) Co Ltd
Overview of MEB104K2E2AA215MA1 by Joey Electronics (Dongguan) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEB104K2E2AA215MA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | ��10% 250V 100nF -40��~+105�� Plugin,P=5mm Film Capacitors ROHS | 698 |
|
$0.0988 / $0.2075 | Buy Now |