-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH1224
|
Newark | 1.00 Mm Mini Edge Card Socket, Vertical Rohs Compliant: Yes |Samtec MEC1-110-02-F-D-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3500 / $2.6000 | Buy Now |
DISTI #
612-MEC1-110-02-F-D-K-CT-ND
|
DigiKey | CONN EDGE DUAL FMALE 20POS 0.039 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
119 In Stock |
|
$2.6500 / $3.7900 | Buy Now |
DISTI #
MEC1-110-02-F-D-K-
|
Avnet Americas | Conn Card Edge 20 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: MEC1-110-02-F-D-K-) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$2.3800 / $3.7900 | Buy Now |
DISTI #
200-MEC111002FDKTR
|
Mouser Electronics | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical | 4 |
|
$2.1500 / $3.7900 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 0 |
|
$1.7500 / $3.7900 | Buy Now |
DISTI #
MEC1-110-02-F-D-K-TR
|
Avnet Abacus | Conn Card Edge 20 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: MEC1-110-02-F-D-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 0 |
|
$1.7500 / $3.7900 | Buy Now |
DISTI #
5cd8fe6dcd7c1c4c38524410
|
Samtec | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$1.7500 / $3.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEC1-110-02-F-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1-110-02-F-D-K-TR
Samtec Inc
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |