Part Details for MEC1-130-02-S-D-EM2 by Samtec Inc
Overview of MEC1-130-02-S-D-EM2 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC1-130-02-S-D-EM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T0628
|
Newark | Card Edge Conn, Dual Side, 60Pos, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:60 Contacts, Connector Mounting:Edge Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Samtec MEC1-130-02-S-D-EM2 Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4500 / $9.6700 | Buy Now |
DISTI #
MEC1-130-02-S-D-EM2-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS 0.039 Min Qty: 44 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.3441 | Buy Now |
DISTI #
MEC1-130-02-S-D-EM
|
Avnet Americas | Conn Card Edge SKT 60 POS 1mm Solder ST Edge Mount - Trays (Alt: MEC1-130-02-S-D-EM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$6.0000 / $10.1900 | Buy Now |
DISTI #
200-MEC113002SDEM2
|
Mouser Electronics | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 0 |
|
$6.0000 / $10.1900 | Order Now |
|
Onlinecomponents.com | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 0 |
|
$4.0500 / $10.1900 | Buy Now |
DISTI #
MEC1-130-02-S-D-EM
|
Avnet Americas | Conn Card Edge SKT 60 POS 1mm Solder ST Edge Mount - Trays (Alt: MEC1-130-02-S-D-EM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$6.0000 / $10.1900 | Buy Now |
DISTI #
000000000001321849
|
Sager | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical Min Qty: 44 | 0 |
|
$4.7300 / $10.1900 | Buy Now |
DISTI #
3659969
|
Farnell | CARD EDGE CONN, DUAL SIDE, 60POS RoHS: Compliant Min Qty: 44 Lead time: 4 Weeks, 5 Days Container: Each | 0 |
|
$8.9950 | Buy Now |
|
Master Electronics | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 0 |
|
$4.0500 / $10.1900 | Buy Now |
DISTI #
5cd8fef8cd7c1c4c3852e365
|
Samtec | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant Min Qty: 44 Lead time: 1 Weeks, 5 Days Container: Tray | 0 |
|
$4.0500 / $10.1900 | Buy Now |
Part Details for MEC1-130-02-S-D-EM2
MEC1-130-02-S-D-EM2 CAD Models
MEC1-130-02-S-D-EM2 Part Data Attributes:
|
MEC1-130-02-S-D-EM2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1-130-02-S-D-EM2
Samtec Inc
Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.268 inch | |
Body Depth | 0.555 inch | |
Body Length | 1.75 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.062 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |