-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P5211
|
Newark | Card Edge Conn, Dual Side, 120Pos, Smd, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:120 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Samtec MEC1-160-02-S-D-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$7.0600 / $12.5600 | Buy Now |
DISTI #
SAM8121-ND
|
DigiKey | CONN EDGE DUAL FML 120POS 0.039 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
20 In Stock |
|
$7.3500 / $10.8100 | Buy Now |
DISTI #
MEC1-160-02-S-D-A
|
Avnet Americas | Conn Card Edge SKT 120 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: MEC1-160-02-S-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 671 Factory Stock |
|
$7.1100 / $10.8100 | Buy Now |
DISTI #
200-MEC116002SDA
|
Mouser Electronics | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 16 |
|
$5.7600 / $10.8100 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 0 |
|
$5.1400 / $10.8100 | Buy Now |
DISTI #
MEC1-160-02-S-D-A
|
Avnet Americas | Conn Card Edge SKT 120 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: MEC1-160-02-S-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 671 Factory Stock |
|
$7.1100 / $10.8100 | Buy Now |
|
Powell Electronics | 1.00 mm Mini Edge Ca Min Qty: 1 | 403 |
|
$7.1100 / $10.8100 | Buy Now |
DISTI #
000000000000745583
|
Sager | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical Min Qty: 1 | 671 |
|
$7.8000 / $12.4200 | Buy Now |
DISTI #
MEC1-160-02-S-D-A
|
Avnet Abacus | Conn Card Edge SKT 120 POS 1mm Solder ST SMD Tube (Alt: MEC1-160-02-S-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 0 |
|
$5.1400 / $10.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEC1-160-02-S-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1-160-02-S-D-A
Samtec Inc
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | BERYLLIUM COPPER | |
JESD-609 Code | e3 |
This table gives cross-reference parts and alternative options found for MEC1-160-02-S-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEC1-160-02-S-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEC1-160-02-FM-D-A | Card Edge Connector | Samtec Inc | MEC1-160-02-S-D-A vs MEC1-160-02-FM-D-A |