Part Details for MEC1416-I/NU by Microchip Technology Inc
Overview of MEC1416-I/NU by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MEC1416-I/NU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC6214
|
Newark | Mec, Mips Core, 160K Sram, Lpc & Espi, 128-Vtqfp 128 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip MEC1416-I/NU Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 | Buy Now |
DISTI #
MEC1416-I/NU-ND
|
DigiKey | MEC, MIPS CORE, 160K SRAM, LPC & Min Qty: 180 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.0875 | Buy Now |
DISTI #
MEC1416-I/NU
|
Avnet Americas | MCU 32-Bit MEC140 M14K RISC 3.3V 128-Pin VTQFP - Trays (Alt: MEC1416-I/NU) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$3.8300 / $5.0700 | Buy Now |
DISTI #
579-MEC1416-I/NU
|
Mouser Electronics | 32-bit Microcontrollers - MCU MEC, MIPS core, 160K SRAM, LPC & eSPI, 128-VTQFP RoHS: Compliant | 0 |
|
$4.0900 | Order Now |
DISTI #
MEC1416-I/NU
|
Microchip Technology Inc | Keyboard and Embedded Controller for Notebook PC, Projected EOL: 2044-08-24 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.3800 / $5.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$3.9400 | Buy Now |
|
NAC | MEC, MIPS core, 160K SRAM, LPC & eSPI, 128-VTQFP - Package: 128 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$3.9900 / $4.8100 | Buy Now |
|
Master Electronics | Low Power Integrated Embedded Controller for Notebook PC | 0 |
|
$4.4900 / $6.5400 | Buy Now |
Part Details for MEC1416-I/NU
MEC1416-I/NU CAD Models
MEC1416-I/NU Part Data Attributes:
|
MEC1416-I/NU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1416-I/NU
Microchip Technology Inc
Microprocessor Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VTQFP-128 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-10-06 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for MEC1416-I/NU
This table gives cross-reference parts and alternative options found for MEC1416-I/NU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEC1416-I/NU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEC1416-NU | SPECIALTY MICROPROCESSOR CIRCUIT | Microchip Technology Inc | MEC1416-I/NU vs MEC1416-NU |
MEC1416-I/NU-TR | Microprocessor Circuit | Microchip Technology Inc | MEC1416-I/NU vs MEC1416-I/NU-TR |