-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY MICROPROCESSOR CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9000
|
Newark | Mec, Mips Core, 160K Sram, Lpc & Espi, 128-Vtqfp 128 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip MEC1416-NU Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 | Buy Now |
DISTI #
MEC1416-NU-ND
|
DigiKey | MEC, MIPS CORE, 160K SRAM, LPC & Min Qty: 1 Lead time: 6 Weeks Container: Tray |
660 In Stock |
|
$3.2875 / $4.0500 | Buy Now |
DISTI #
MEC1416-NU
|
Avnet Americas | I/O Controller Keyboard/Embedded Controller 128-Pin VTQFP - Trays (Alt: MEC1416-NU) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$3.0900 / $4.0500 | Buy Now |
DISTI #
DSC1001CL5-014.318
|
Avnet Americas | I/O Controller Keyboard/Embedded Controller 128-Pin VTQFP - Rail/Tube (Alt: DSC1001CL5-014.318) RoHS: Compliant Min Qty: 330 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.8500 / $2.4300 | Buy Now |
DISTI #
579-MEC1416NU
|
Mouser Electronics | 32-bit Microcontrollers - MCU MEC MIPS core 160K PC & eSPI, 128-VTQFP RoHS: Compliant | 718 |
|
$3.2800 / $3.7100 | Buy Now |
DISTI #
MEC1416-NU
|
Microchip Technology Inc | Keyboard and Embedded Controller for Notebook PC, Projected EOL: 2044-06-29 RoHS: Compliant pbFree: Yes |
5580 Alternates Available |
|
$2.6900 / $4.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$3.1700 | Buy Now |
|
Onlinecomponents.com | Keyboard and Embedded Controller for NotebooK | 5220 Factory Stock |
|
$3.6000 / $5.2200 | Buy Now |
|
Ameya Holding Limited | 4770 |
|
RFQ | ||
|
NAC | MEC, MIPS core, 160K SRAM, LPC & eSPI, 128-VTQFP - Package: 128 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tray | 4140 |
|
$3.2100 / $3.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEC1416-NU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1416-NU
Microchip Technology Inc
SPECIALTY MICROPROCESSOR CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, MS-026, VTQFP-128 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for MEC1416-NU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEC1416-NU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEC1416-I/NU | Microprocessor Circuit | Microchip Technology Inc | MEC1416-NU vs MEC1416-I/NU |
MEC1416-I/NU-TR | Microprocessor Circuit | Microchip Technology Inc | MEC1416-NU vs MEC1416-I/NU-TR |