-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ8481
|
Newark | Connector Rohs Compliant: Yes |Samtec MEC2-08-01-L-DV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$3.3000 / $6.3700 | Buy Now |
DISTI #
SAM11487-ND
|
DigiKey | CONN EDGE DUAL FMALE 16POS 0.079 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
476 In Stock |
|
$3.7000 / $4.9500 | Buy Now |
DISTI #
MEC2-08-01-L-DV
|
Avnet Americas | Conn Card Edge F 16 POS 2mm Solder ST SMD - Rail/Tube (Alt: MEC2-08-01-L-DV) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tube | 0 |
|
$3.1900 / $4.9500 | Buy Now |
DISTI #
200-MEC20801LDV
|
Mouser Electronics | Standard Card Edge Connectors 2.00 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 142 |
|
$2.4200 / $4.9500 | Buy Now |
DISTI #
V99:2348_08414953
|
Arrow Electronics | Conn Card Edge F 16 POS 2mm Solder ST SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1845 | Americas - 1 |
|
$4.1600 / $4.9500 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Mini Edge Card Connector, Vertical |
37 In Stock |
|
$2.0400 / $4.8300 | Buy Now |
DISTI #
62484085
|
Verical | Conn Card Edge F 16 POS 2mm Solder ST SMD Tube RoHS: Compliant Min Qty: 29 Package Multiple: 29 Date Code: 2226 | Americas - 29 |
|
$6.3974 | Buy Now |
|
Master Electronics | 2.00 mm Mini Edge Card Connector, Vertical |
37 In Stock |
|
$2.0400 / $4.8300 | Buy Now |
DISTI #
5cd8fed8cd7c1c4c3852bf4c
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$1.9100 / $4.9500 | Buy Now |
DISTI #
MEC2-08-01-L-DV
|
Toby Electronics | MEC2 Samtec 2mm Mini Edge Card Connector Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | 0 |
|
$1.8583 / $4.3051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEC2-08-01-L-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC2-08-01-L-DV
Samtec Inc
Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Socket, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.22 inch | |
Body Depth | 0.346 inch | |
Body Length | 0.764 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL (50) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |
This table gives cross-reference parts and alternative options found for MEC2-08-01-L-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEC2-08-01-L-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MECF-08-02-L-DV-WT | Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Socket, ROHS COMPLIANT | Samtec Inc | MEC2-08-01-L-DV vs MECF-08-02-L-DV-WT |
MECF-08-01-L-DV-WT | Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | MEC2-08-01-L-DV vs MECF-08-01-L-DV-WT |