Part Details for MEC2-08-02-L-DV-WT by Samtec Inc
Overview of MEC2-08-02-L-DV-WT by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC2-08-02-L-DV-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC2-08-02-L-DV-WT-ND
|
DigiKey | CONN EDGE DUAL FMALE 16POS 0.079 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
490 In Stock |
|
$3.2500 / $5.3300 | Buy Now |
DISTI #
MEC2-08-02-L-DV-WT
|
Avnet Americas | Conn Card Edge F 16 POS 2mm Solder ST SMD - Rail/Tube (Alt: MEC2-08-02-L-DV-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.4700 / $5.3300 | Buy Now |
DISTI #
MEC2-08-02-L-DV-WT
|
Avnet Americas | Conn Card Edge SKT 16 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: MEC2-08-02-L-DV-WT) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$3.5500 / $5.4300 | Buy Now |
DISTI #
MEC2-08-02-L-DV-WT
|
Avnet Americas | Conn Card Edge SKT 16 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: MEC2-08-02-L-DV-WT) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$3.6800 / $5.6100 | Buy Now |
DISTI #
200-MEC20802LDVWT
|
Mouser Electronics | Standard Card Edge Connectors 2.00 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$2.6800 / $5.3300 | Order Now |
|
Onlinecomponents.com | 2.00 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$2.3500 / $5.4600 | Buy Now |
DISTI #
000000000003518591
|
Sager | Standard Card Edge Connectors 2.00 mm Mini Edge Card Connector, Vertical Min Qty: 1 | 0 |
|
$3.2100 / $5.3300 | Buy Now |
|
Master Electronics | 2.00 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$2.3500 / $5.4600 | Buy Now |
DISTI #
5cd8fe8fcd7c1c4c38526ba0
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$2.1500 / $5.3300 | Buy Now |
DISTI #
MEC2-08-02-L-DV-WT
|
Toby Electronics | MEC2 Samtec 2mm Mini Edge Card Connector Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | 25 |
|
$2.0848 / $4.6712 | Buy Now |
Part Details for MEC2-08-02-L-DV-WT
MEC2-08-02-L-DV-WT CAD Models
MEC2-08-02-L-DV-WT Part Data Attributes
|
MEC2-08-02-L-DV-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC2-08-02-L-DV-WT
Samtec Inc
Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |