-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH1249
|
Newark | 2.00 Mm Mini Edge Card Connector, Vertical Rohs Compliant: Yes |Samtec MEC2-30-01-L-TH1-NP-WT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7100 / $9.4800 | Buy Now |
DISTI #
612-MEC2-30-01-L-TH1-NP-WT-ND
|
DigiKey | 2.00 MM MINI EDGE CARD CONNECTOR Min Qty: 1 Lead time: 6 Weeks Container: Tube |
101 In Stock |
|
$5.3375 / $6.7500 | Buy Now |
DISTI #
MEC2-30-01-L-TH1-N
|
Avnet Americas | Conn Card Edge SKT 60 POS 2mm Solder ST Through Hole - Rail/Tube (Alt: MEC2-30-01-L-TH1-N) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.6200 / $6.7500 | Buy Now |
DISTI #
200-MEC23001LTH1NPWT
|
Mouser Electronics | Standard Card Edge Connectors 2.00 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 936 |
|
$2.8400 / $6.7500 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Micro Edge Card Socket | 0 |
|
$3.1000 / $8.4100 | Buy Now |
DISTI #
000000000005475481
|
Sager | Standard Card Edge Connectors 2.00 mm Mini Edge Card Connector, Vertical Min Qty: 1 | 0 |
|
$4.2600 / $6.7500 | Buy Now |
|
Master Electronics | 2.00 mm Micro Edge Card Socket | 0 |
|
$3.1000 / $8.4100 | Buy Now |
DISTI #
5cd8fe81cd7c1c4c38525bf2
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Tube | 0 |
|
$2.8400 / $6.7500 | Buy Now |
DISTI #
MEC2-30-01-L-TH1-NP-WT
|
Toby Electronics | MEC2 Samtec 2mm Mini Edge Card Connector Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days | 0 |
|
$2.7576 / $6.2157 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEC2-30-01-L-TH1-NP-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC2-30-01-L-TH1-NP-WT
Samtec Inc
Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.22 inch | |
Body Depth | 0.344 inch | |
Body Length | 2.496 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 710VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.02 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Terminal Length | 0.083 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |