-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC5518
|
Newark | Card Edge Conn, Dual Side, 100Pos, Th, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:100 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Product Range:Mec5-Dv Series Rohs Compliant: Yes |Samtec MEC5-050-01-L-DV-W1-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.9200 / $6.6400 | Buy Now |
DISTI #
SAM15099CT-ND
|
DigiKey | CONN EDGE DUAL FML 100POS 0.020 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
746 In Stock |
|
$4.3875 / $7.0400 | Buy Now |
DISTI #
MEC5-050-01-L-DV-W1-K-TR
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 100 Contacts, Through Hole Mount, Straight, Solder - Tape and Reel (Alt: MEC5-050-01-L-DV-W1-K-TR) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$4.6800 / $7.0400 | Buy Now |
DISTI #
200-MEC50501LDVW1KTR
|
Mouser Electronics | Standard Card Edge Connectors 0.50 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 223 |
|
$4.3800 / $6.8500 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Mini Edge Card Connector, Right-Angle RoHS: Compliant | 0 |
|
$3.1000 / $7.0400 | Buy Now |
DISTI #
MEC5-050-01-L-DV-W1-K-TR
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 100 Contacts, Through Hole Mount, Straight, Solder - Tape and Reel (Alt: MEC5-050-01-L-DV-W1-K-TR) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$4.6800 / $7.0400 | Buy Now |
DISTI #
000000000005887874
|
Sager | Standard Card Edge Connectors 0.50 mm Mini Edge Card Connector, Vertical Min Qty: 1 | 0 |
|
$4.3600 / $7.0400 | Buy Now |
DISTI #
MEC5-050-01-L-DV-W1-K-TR
|
Avnet Abacus | Card Edge Connector, Dual Side, 1.57 mm, 100 Contacts, Through Hole Mount, Straight, Solder - Tape and Reel (Alt: MEC5-050-01-L-DV-W1-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 106 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Mini Edge Card Connector, Right-Angle RoHS: Compliant | 0 |
|
$3.1000 / $7.0400 | Buy Now |
|
New Advantage Corporation | 0.50 mm Mini Edge Card Connector, Right-Angle RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 85 |
|
$10.9200 / $11.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEC5-050-01-L-DV-W1-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC5-050-01-L-DV-W1-K-TR
Samtec Inc
Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |