Part Details for MEC6-170-02-S-DV-A-K-FR by Samtec Inc
Overview of MEC6-170-02-S-DV-A-K-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC6-170-02-S-DV-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC6-170-02-S-DV-A
|
Avnet Americas | 0.635 mm Mini Edge Card Connector, Vertical - Tape and Reel (Alt: MEC6-170-02-S-DV-A) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$5.5700 / $9.5800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.1500 / $9.5800 | Buy Now | |
DISTI #
MEC6-170-02-S-DV-A
|
Avnet Americas | 0.635 mm Mini Edge Card Connector, Vertical - Tape and Reel (Alt: MEC6-170-02-S-DV-A) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$5.5700 / $9.5800 | Buy Now |
DISTI #
000000000006214317
|
Sager | Standard Card Edge Connectors 0.635 mm Mini Edge Card Connector, Vertical Min Qty: 175 | 0 |
|
$5.1500 / $9.5800 | Buy Now |
DISTI #
4401588
|
Farnell | CARD EDGE PCB CONNECTORS RoHS: Compliant Min Qty: 175 Lead time: 3 Weeks, 5 Days Container: Reel | 0 |
|
$8.4496 | Buy Now |
|
Master Electronics | 0 |
|
$5.1500 / $9.5800 | Buy Now | |
DISTI #
6063173c22b1c876b0215381
|
Samtec | RoHS: Compliant Min Qty: 175 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$5.1500 / $9.5800 | Buy Now |
Part Details for MEC6-170-02-S-DV-A-K-FR
MEC6-170-02-S-DV-A-K-FR CAD Models
MEC6-170-02-S-DV-A-K-FR Part Data Attributes:
|
MEC6-170-02-S-DV-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC6-170-02-S-DV-A-K-FR
Samtec Inc
Card Edge Connector, 140 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.276 inch | |
Body Depth | 0.341 inch | |
Body Length | 1.938 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 565VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.7 mm | |
Rated Current (Signal) | 2.4 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 140 |