There are no models available for this part yet.
Overview of MEC8-110-02-S-DV-A-K-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MEC8-110-02-S-DV-A-K-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89T8492
|
Newark | 0.80 Mm Mini Edge Card Connector, Vertical Rohs Compliant: Yes |Samtec MEC8-110-02-S-DV-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4800 / $4.8600 | Buy Now | |
DISTI #
MEC8-110-02-S-DV-A-K-TR-ND
|
DigiKey | CONN EDGE DUAL FMALE 20POS 0.031 Min Qty: 200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6200 | Buy Now | |
DISTI #
MEC8-110-02-S-DV-A
|
Avnet Americas | Conn Card Edge SKT 20 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: MEC8-110-02-S-DV-A) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$4.6200 / $6.8100 | Buy Now | |
DISTI #
200-MEC811002SDVAKTR
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$2.7600 / $4.6200 | Order Now | |
Onlinecomponents.com | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$2.8600 / $5.1100 | Buy Now | ||
DISTI #
000000000002521626
|
Sager | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical Min Qty: 1 | 0 |
|
$4.2500 / $6.8100 | Buy Now | |
Master Electronics | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$2.8600 / $5.1100 | Buy Now | ||
DISTI #
5cd8ff06cd7c1c4c3852f310
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$2.7650 / $6.8080 | Buy Now |