Part Details for MEC8-110-02-SM-DV-A-K-TR by Samtec Inc
Overview of MEC8-110-02-SM-DV-A-K-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC8-110-02-SM-DV-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC8-110-02-SM-DV-A-K-TR
|
Avnet Americas | Conn Card Edge SKT 20 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: MEC8-110-02-SM-DV-A-K-TR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
$4.6200 / $6.8100 | Buy Now |
DISTI #
200-MEC81102SMDVAKTR
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$2.7600 / $6.8100 | Order Now |
|
Onlinecomponents.com | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$2.7600 / $6.8100 | Buy Now |
|
Master Electronics | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$2.7600 / $6.8100 | Buy Now |
DISTI #
5cd8fe97cd7c1c4c385274ab
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$2.7600 / $6.8100 | Buy Now |
Part Details for MEC8-110-02-SM-DV-A-K-TR
MEC8-110-02-SM-DV-A-K-TR CAD Models
MEC8-110-02-SM-DV-A-K-TR Part Data Attributes
|
MEC8-110-02-SM-DV-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC8-110-02-SM-DV-A-K-TR
Samtec Inc
.8MM MINI-EDGE CARD ASSEMBLY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.276 inch | |
Body Depth | 0.341 inch | |
Body Length | 0.496 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1.8 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |