Part Details for MECF-20-01-L-DV-K-TR by Samtec Inc
Overview of MECF-20-01-L-DV-K-TR by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MECF-20-01-L-DV-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK9992
|
Newark | Card Edge Conn, Dual, 40Pos, Smt Rohs Compliant: Yes |Samtec MECF-20-01-L-DV-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25 |
|
$5.3600 / $8.1900 | Buy Now |
DISTI #
612-MECF-20-01-L-DV-K-TRCT-ND
|
DigiKey | CONN EDGE DUAL FMALE 40POS 0.05 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
244 In Stock |
|
$4.6250 / $6.2800 | Buy Now |
DISTI #
MECF-20-01-L-DV-K-
|
Avnet Americas | Conn Card Edge F 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: MECF-20-01-L-DV-K-) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 0 Days Container: Reel | 0 |
|
$4.0700 / $6.2800 | Buy Now |
DISTI #
200-MECF2001LDVKTR
|
Mouser Electronics | Standard Card Edge Connectors .050" Mini Edge Card Connector, Vertical RoHS: Compliant | 93 |
|
$3.1200 / $6.2800 | Buy Now |
|
Onlinecomponents.com | .050" Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$2.4900 / $6.2800 | Buy Now |
DISTI #
000000000003518632
|
Sager | Standard Card Edge Connectors .050 Mini Edge Card Connector, Vertical Min Qty: 1 | 0 |
|
$3.7600 / $6.2800 | Buy Now |
DISTI #
MECF-20-01-L-DV-K-TR
|
Avnet Abacus | Conn Card Edge F 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: MECF-20-01-L-DV-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
MECF-20-01-L-DV-K-TR
|
Avnet Asia | Conn Card Edge F 40 POS 1.27mm Solder ST SMD T/R (Alt: MECF-20-01-L-DV-K-TR) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | .050" Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$2.4900 / $6.2800 | Buy Now |
DISTI #
5cd8ff14cd7c1c4c38530412
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$2.4900 / $5.9600 | Buy Now |
Part Details for MECF-20-01-L-DV-K-TR
MECF-20-01-L-DV-K-TR CAD Models
MECF-20-01-L-DV-K-TR Part Data Attributes
|
MECF-20-01-L-DV-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MECF-20-01-L-DV-K-TR
Samtec Inc
Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.22 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.162 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for MECF-20-01-L-DV-K-TR
This table gives cross-reference parts and alternative options found for MECF-20-01-L-DV-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MECF-20-01-L-DV-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZJ31DSCI | Card Edge Connector, 62 Contact(s), 2 Row(s), Straight, 0.15 inch Pitch, Solder Terminal, #4-40, Blue Insulator, Receptacle | Sullins Connector Solutions | MECF-20-01-L-DV-K-TR vs EZJ31DSCI |
EZJ31DSCN | Card Edge Connector, 62 Contact(s), 2 Row(s), Straight, 0.15 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | MECF-20-01-L-DV-K-TR vs EZJ31DSCN |