Part Details for MECF-20-01-L-DV-NP-WT-K-TR by Samtec Inc
Overview of MECF-20-01-L-DV-NP-WT-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MECF-20-01-L-DV-NP-WT-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MECF-20-01-L-DV-NP-WT-K-TR-ND
|
DigiKey | CONN EDGE DUAL FMALE 40POS 0.05 Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6993 | Buy Now |
DISTI #
MECF-20-01-L-DV-NP
|
Avnet Americas | Conn Card Edge SKT 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: MECF-20-01-L-DV-NP) Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$4.3500 / $6.6600 | Buy Now |
DISTI #
200-MECF2001LDVNPWTK
|
Mouser Electronics | Standard Card Edge Connectors .050" Mini Edge Card Connector, Vertical | 0 |
|
$4.0300 / $5.3300 | Order Now |
|
Onlinecomponents.com | 1.27 mm Mini Edge Card Socket | 0 |
|
$2.7300 / $6.6600 | Buy Now |
DISTI #
000000000003999875
|
Sager | Standard Card Edge Connectors .050 Mini Edge Card Connector, Vertical Min Qty: 1 | 0 |
|
$4.0300 / $6.6600 | Buy Now |
|
Master Electronics | 1.27 mm Mini Edge Card Socket | 0 |
|
$2.7300 / $6.6600 | Buy Now |
DISTI #
5cd8fee0cd7c1c4c3852c846
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$2.7300 / $6.6600 | Buy Now |
Part Details for MECF-20-01-L-DV-NP-WT-K-TR
MECF-20-01-L-DV-NP-WT-K-TR CAD Models
MECF-20-01-L-DV-NP-WT-K-TR Part Data Attributes:
|
MECF-20-01-L-DV-NP-WT-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MECF-20-01-L-DV-NP-WT-K-TR
Samtec Inc
Card Edge Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.22 inch | |
Body Depth | 0.346 inch | |
Body Length | 1.322 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 840VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.5 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |