-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM11497-ND
|
DigiKey | CONN EDGE DUAL FMALE 40POS 0.05 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
100 In Stock |
|
$4.4875 / $6.0000 | Buy Now |
DISTI #
MECF-20-01-L-DV
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 40 Contacts, Surface Mount, Straight, Solder - Rail/Tube (Alt: MECF-20-01-L-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 0 |
|
$3.8700 / $6.0000 | Buy Now |
DISTI #
200-MECF2001LDV
|
Mouser Electronics | Standard Card Edge Connectors .050" Mini Edge Card Connector, Vertical RoHS: Compliant | 248 |
|
$2.9400 / $6.0000 | Buy Now |
|
Onlinecomponents.com | .050" Mini Edge Card Connector, Vertical RoHS: Compliant |
76 In Stock |
|
$2.5200 / $6.1000 | Buy Now |
DISTI #
63309214
|
Verical | Conn Card Edge F 40 POS 1.27mm Solder ST SMD Tube RoHS: Compliant Min Qty: 19 Package Multiple: 19 Date Code: 2234 | Americas - 76 |
|
$7.2278 / $7.9324 | Buy Now |
DISTI #
000000000003518631
|
Sager | Standard Card Edge Connectors .050 Mini Edge Card Connector, Vertical Min Qty: 1 | 0 |
|
$3.5600 / $6.0000 | Buy Now |
DISTI #
MECF-20-01-L-DV
|
Avnet Abacus | Card Edge Connector, Dual Side, 1.57 mm, 40 Contacts, Surface Mount, Straight, Solder (Alt: MECF-20-01-L-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Mini Edge Card Connector, Vertical RoHS: Compliant |
76 In Stock |
|
$2.5200 / $6.1000 | Buy Now |
DISTI #
5cd8ff0ccd7c1c4c3852fb0a
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$2.3100 / $6.0000 | Buy Now |
DISTI #
MECF-20-01-L-DV
|
Toby Electronics | MECF - Samtec 1.27mm Pitch Mini Card Edge Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 34 |
|
$2.2353 / $5.2072 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MECF-20-01-L-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MECF-20-01-L-DV
Samtec Inc
Card Edge Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.22 inch | |
Body Depth | 0.346 inch | |
Body Length | 1.162 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
This table gives cross-reference parts and alternative options found for MECF-20-01-L-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MECF-20-01-L-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MECF-20-01-L-DV-WT | Card Edge Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | MECF-20-01-L-DV vs MECF-20-01-L-DV-WT |