Part Details for MECF-20-02-L-DV-NP-WT-K-TR by Samtec Inc
Overview of MECF-20-02-L-DV-NP-WT-K-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MECF-20-02-L-DV-NP-WT-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MECF-20-02-L-DV-NP-WT-K-TR-ND
|
DigiKey | CONN EDGE DUAL FMALE 40POS 0.05 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MECF-20-02-L-DV-NP
|
Avnet Americas | Conn Card Edge SKT 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: MECF-20-02-L-DV-NP) Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.27 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$3.3000 / $4.4300 | Buy Now |
DISTI #
000000000003999876
|
Sager | Standard Card Edge Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 1.27 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$3.3000 / $4.4300 | Buy Now |
Part Details for MECF-20-02-L-DV-NP-WT-K-TR
MECF-20-02-L-DV-NP-WT-K-TR CAD Models
MECF-20-02-L-DV-NP-WT-K-TR Part Data Attributes
|
MECF-20-02-L-DV-NP-WT-K-TR
Samtec Inc
Buy Now
|
Compare Parts:
MECF-20-02-L-DV-NP-WT-K-TR
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |