Part Details for MEE3S1215SC by Murata Power Solutions
Overview of MEE3S1215SC by Murata Power Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEE3S1215SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T8164
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 3W, 200Ma, 15V, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:200Ma, Isolation Voltage:1Kv Rohs Compliant: Yes |Murata Power Solutions MEE3S1215SC Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8800 / $12.7600 | Buy Now |
DISTI #
811-2353-5-ND
|
DigiKey | DC DC CONVERTER 15V 3W Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.7600 / $11.8400 | Buy Now |
DISTI #
V99:2348_07718752
|
Arrow Electronics | Module DC-DC 12VIN 1-OUT 15V 0.2A 3W 4-Pin SIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 1845 | Americas - 1 |
|
$0.7855 / $3.1062 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 35 Package Multiple: 35 Container: Tube | 0Tube |
|
$9.1000 | Buy Now |
DISTI #
MEE3S1215SC
|
TME | Converter: DC/DC, 3W, Uin: 10.8÷13.2V, Uout: 15VDC, Iout: 200mA, SIP Min Qty: 1 | 0 |
|
$9.7300 / $11.4600 | RFQ |
DISTI #
000000000003663240
|
Sager | Isolated DC/DC Converters - Through Hole 3W 10.8V-13.2V SIP DC/DC Min Qty: 1 | 0 |
|
$9.5500 / $10.5500 | Buy Now |
DISTI #
2083745
|
element14 Asia-Pacific | DC/DC CONVERTER, 3W, SINGLE O/P RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.0464 / $13.4458 | Buy Now |
DISTI #
2083745
|
Farnell | DC/DC CONVERTER, 3W, SINGLE O/P RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$8.9192 / $10.1343 | Buy Now |